Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 23 mm Cutout, White Handle, IP66

Subtotal (1 unit)*

£27.07

(exc. VAT)

£32.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 11 May 2026
  • Plus 9 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.07

*price indicative

RS Stock No.:
110-4529
Distrelec Article No.:
136-30-946
Mfr. Part No.:
216812 M22-WLK-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

23mm

Switch Operation

Momentary

Series

RMQ-Titan

IP Rating

IP66

Angle of Throw

40 °

Standards/Approvals

IEC/EN 60947-5, CSA-C22.2 No. 94-91, UL 508, CSA-C22.2 No. 14-05, RoHS, CE

Mechanical Life

1000000Operations

Actuator Colour

White

Eaton Selector Switch Head, Complete Unit, Spring Return Mechanism - M22 Series - 216812 M22-WLK-W


Choose this selector switch head from Eaton to quickly cycle between system settings. The two-position actuator suits on/off applications such as assembly lines or lighting and temperature control. A white line on the black knob means it's easy to tell what position it's in, while a handy thumb grip makes it simple to grab. The titanium-coloured plastic bezel shrugs off bumps and scuffs without suffering so much as a dent, so you can be assured of long-term performance. It slots into a 22.5mm cutout, so you can easily swap it into a standard hole on your control panel.

Features & Benefits


• Handles up to 2,000 operations per hour, so it's suited to demanding applications

• Plastic front ring resists corrosion, impacts and mechanical stress to deliver a long service life

• IP66 rating indicates it's completely dust-tight and withstands high-pressure water jets from all directions

Does this selector switch head light up?


Yes. This component has inbuilt illumination to make it stand out against any background.

Do harsh temperatures affect performance?


This selector switch head performs reliably in a temperature range between -25°C and +70°C, so it's a resilient choice for harsh environments.

Note

Eaton formerly known as Moeller

Related links