Infineon SLB9645TT12FW13333XUMA2 6kB 28-Pin Crypto Authentication IC TSSOP-28
- RS Stock No.:
- 234-1674
- Mfr. Part No.:
- SLB9645TT12FW13333XUMA2
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-1674
- Mfr. Part No.:
- SLB9645TT12FW13333XUMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 6kB | |
| Interface Type | I2C | |
| Package Type | TSSOP-28 | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 6kB | ||
Interface Type I2C | ||
Package Type TSSOP-28 | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 3 V | ||
The Infineon SLB9645TT12 OPTIGA™ TPM SLB 9645 is a Trusted Platform Module. It is available in different packages. It only supports the I2C interface and features a dedicated interrupt pin which increases performance (since no polling on the I2C bus is necessary). The I2C interface is compliant to both standard mode operation (up to 100 kHz) and fast mode operation (up to 400 kHz)
I2C interface up to 400 kbps
Linux device driver integrated in standard kernel from v3.10 on
Additional software for linux available, e.g. trousers, jtss
Support of low-power and standby mode
Support of software and hardware physical presence
Linux device driver integrated in standard kernel from v3.10 on
Additional software for linux available, e.g. trousers, jtss
Support of low-power and standby mode
Support of software and hardware physical presence
