ATP 1 GB Industrial MicroSD Micro SD Card, Class 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
776-1917
Mfr. Part No.:
AF1GUDI-5ACXX
Brand:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Card Format

MicroSD

Capacity

1 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

COO (Country of Origin):
TW

ATP Industrial Grade microSD


ATP Industrial Grade microSD Cards is optimized for demanding enterprise mobility applications such as Point of Sales, bar coding, data collection, where mission-critical data requires the highest level of reliability, durability, and data integrity

Compliant with SD Specification version 2.00
Supports SD mode, SPI mode
High reliability, operating at -40°C to 85°C
Single Level Cell (SLC) NAND flash memory
Water proof, Dust proof and ESD proof
SIP (System In Package) process
Enhanced endurance by Global Wear Leveling algorithm
SaticDataRefresh technology to assure data integrity
Available Life Monitor Tool to check the remaining life of microSD card
Enhanced power cycling support
Support BCH ECC engine up to 40bit/1KByte
Support CPRM
Compact form factor: 15 x 11 x 1.0mm
Controlled BOM

Standards

RoHS compliant
CE & FCC certification


MicroSD/SDHC/SDXC Cards