Kingston 16 GB MicroSD Micro SD Card, Class 10, UHS-I
- RS Stock No.:
- 195-8340
- Mfr. Part No.:
- SDCS2/16GB
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-8340
- Mfr. Part No.:
- SDCS2/16GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Card Format | MicroSD | |
| Capacity | 16 GB | |
| Speed Class Rating | Class 10, UHS-I | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Card Format MicroSD | ||
Capacity 16 GB | ||
Speed Class Rating Class 10, UHS-I | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
Kingstons Canvas Select Plus microSD is compatible with Android devices and designed with A1-rated performance. It offers improved speed and capacity for loading apps faster and capturing images and videos in multiple capacities up to 512 GB. Powerful in performance, speed and durability, the Canvas Select Plus microSD is designed for reliability when shooting and developing high-resolution photos or filming and editing full HD videos. Kingston Canvas cards are tested to be durable in the harshest environments and conditions so you can take them anywhere with confidence that your photos, videos and files will be protected.
Class 10 UHS-I speeds up to 100 MB/s
Optimised for use with Android devices
Capacities up to 512 GB
Durable
Optimised for use with Android devices
Capacities up to 512 GB
Durable
