TE Connectivity, III Male 28 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, Latch Block
- RS Stock No.:
- 164-7798
- Mfr. Part No.:
- 5749621-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7798
- Mfr. Part No.:
- 5749621-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Contacts | 28 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold, Gold over Palladium Nickel | |
Housing Material | Thermoplastic | |
Pitch | 1.27mm | |
Current Rating | 1A | |
Voltage Rating | 30 V | |
Latch Type | Latch Block | |
Termination Method | IDC | |
Series | III | |
Length | 26.14mm | |
Maximum Operating Temperature | +105°C | |
Width | 14.94mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Contacts 28 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Gold over Palladium Nickel | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Voltage Rating 30 V | ||
Latch Type Latch Block | ||
Termination Method IDC | ||
Series III | ||
Length 26.14mm | ||
Maximum Operating Temperature +105°C | ||
Width 14.94mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
TE Connectivity AMPLIMITE .050 Series III Shielded D-Sub Cable Plugs
The AMPLIMITE .050 series III shielded D-sub cable plugs with a compact design, high density D type interface and a 1.27 x 2.54 mm centreline. These AMPLIMITE .050 series III d-subminiature connectors have a steel shell with a tin nickel plating which provides excellent EMI/RFI protection. The connectors are preloaded with gold plated IDC pin contacts that provide fast, reliable and economical terminations onto discrete wire or ribbon cable. These AMPLIMITE .050 Series III Shielded D-Sub cable plugs are supplied with standard termination covers. Versions of these d-sub connectors are available with latching blocks which provide quick easy connection and disconnection. Versions are also available with rails which provide extra alignment and prevent the connector moving reducing contact damage. The backshell kits for these connectors must be ordered separately. These connectors are used with round jacketed cable (discrete or laminated)
Part numbers X-5749111-X are supplied with both rails and latching blocks
Part numbers X-5749621-X are supplied with latching blocks
Part numbers X-5749621-X are supplied with latching blocks
Features and Benefits
• Compact design with 1.27 x 2.54 mm centreline
• Excellent EMI/RFI protection
• IDC contacts for fast and reliable wire termination
• Latching blocks for easy connection and disconnection
• Rails for extra mating alignment
• Excellent EMI/RFI protection
• IDC contacts for fast and reliable wire termination
• Latching blocks for easy connection and disconnection
• Rails for extra mating alignment
Product Application Information
These AMPLIMITE .050 series III D-subminiature connectors are suitable for use in a wide range of I/O applications. These applications include industrial machinery, medical instrumentation, computers and peripherals and file servers.
Standards
SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII standards
TE Connectivity AMPLIMITE D-Subminiature Connectors