Molex Male Internal Mini-SAS to Male Internal Mini-SAS Cable 500mm
- RS Stock No.:
- 178-9263
- Mfr. Part No.:
- 79576-2102
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9263
- Mfr. Part No.:
- 79576-2102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Internal Mini-SAS | |
| Connector 2 | Internal Mini-SAS | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 500mm | |
| Current Rating | 1 A | |
| Outer Sheath Material | Low Density Polyethylene, Polyester | |
| Shielding | Shielded | |
| Voltage Rating | 30 V ac | |
| Series | 74546 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Internal Mini-SAS | ||
Connector 2 Internal Mini-SAS | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 500mm | ||
Current Rating 1 A | ||
Outer Sheath Material Low Density Polyethylene, Polyester | ||
Shielding Shielded | ||
Voltage Rating 30 V ac | ||
Series 74546 | ||
- COO (Country of Origin):
- PH
Internal iPass Mini SAS Double-Ended Plug with Sidebands, 36 Circuits, 30 AWG, 0.50m Length, Controller-to-Backplane, Pinout 1
