RS PRO Flat Screwdriver, 2 mm Tip, 50 mm Blade

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-0827
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

2 mm

Blade Length

50 mm

Handle Material

Polypropylene, Thermoplastic Elastomer

ESD Safe

Yes

Blade Material

Steel

Blade Finish

Nickel Chromed, Phosphonium Maganese

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS Pro ESD Precision Slotted Screwdrivers 50 mm


A professional range of precision ESD Anti-Static slotted screwdrivers. Designed for use on sensitive electronic components by allowing controlled dissipation of static build-up.

Features & Benefits

• ESD safe handle with 10⁹ - 10¹º Ohm resistance
• Rotating cap
• SL1, SL1.5, SL2 & SL3 versions available