Ega-Master Phillips, PH0 Tip, 60 mm Blade, 135 mm Overall
- RS Stock No.:
- 123-0312
- Mfr. Part No.:
- 72909
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0312
- Mfr. Part No.:
- 72909
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| Blade Length | 60 mm | |
| Overall Length | 135 mm | |
| Handle Material | Bi-material | |
| Blade Material | Beryllium Copper | |
| Non Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
Blade Length 60 mm | ||
Overall Length 135 mm | ||
Handle Material Bi-material | ||
Blade Material Beryllium Copper | ||
Non Sparking Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
EGA Master Non-Sparking Philips Screwdrivers
These Philips screwdrivers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these Philips screwdrivers comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking Philips screwdrivers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
EGA Master non-sparking Philips screwdrivers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
