Phoenix Contact Insulated, 100 mm Blade VDE/1000V Approved, 198 mm Overall
- RS Stock No.:
- 170-501
- Mfr. Part No.:
- 1212508
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£123.12
(exc. VAT)
£147.74
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £123.12 | £12.312 |
*price indicative
- RS Stock No.:
- 170-501
- Mfr. Part No.:
- 1212508
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Thickness | 0.8mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 198mm | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN 60900, EAC, VDE, DIN/ISO 2380-1 IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Thickness 0.8mm | ||
VDE/1000V Approved Yes | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 198mm | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN 60900, EAC, VDE, DIN/ISO 2380-1 IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated slot-headed screwdriver is designed for working on or in the vicinity of live parts up to 1000V AC or 1500V DC. It features an ergonomic two-component safety handle for a comfortable grip and large contact surface blades for efficient screw driving. Individually tested to meet safety standards, this screwdriver is a reliable tool for electrical work.
Insulated for safety up to 1000V AC
Ergonomic two-component handle for comfort
Large contact surface for efficient use
Individually tested to meet safety standards
Straight blade for various applications
Related links
- Phoenix Contact Insulated 198 mm Overall
- Wera Insulated 198 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198 mm Overall
- Phoenix Contact Electronic 198 mm Overall
- Phoenix Contact Standard 198 mm Overall
- Facom Ring Spanner 17 mm, 198 mm Overall VDE/1000V Approved
- Phoenix Contact Insulated 181 mm Overall
