Phoenix Contact Insulated, 80 mm Blade VDE/1000V Approved, 161 mm Overall
- RS Stock No.:
- 170-497
- Mfr. Part No.:
- 1205040
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£137.56
(exc. VAT)
£165.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £137.56 | £13.756 |
*price indicative
- RS Stock No.:
- 170-497
- Mfr. Part No.:
- 1205040
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Thickness | 0.6mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 2.5 mm | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 161mm | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN 60900, DIN/ISO 2380-1 IEC 60900:2004, EAC, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Thickness 0.6mm | ||
VDE/1000V Approved Yes | ||
Tip Width 2.5 mm | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 161mm | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN 60900, DIN/ISO 2380-1 IEC 60900:2004, EAC, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is designed for working on live parts up to 1000V AC or 1500V DC. It features a 2-component grip with a non-slip surface for added safety and comfort. The ergonomic handle ensures a secure grip, while the large contact surface of the blade allows for efficient use. Tested according to DIN EN 60900 (VDE 0682-201) standards, this screwdriver is a reliable tool for professionals.
Safe for live parts up to 1000V AC
Ergonomic handle ensures a secure grip
Large blade contact surface enhances efficiency
Individually tested to DIN EN 60900 standards
Related links
- Phoenix Contact Insulated 161 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
