Storm 70040203 Screen Bezel for Keypad Encoder 32 x 8 x 96mm
- RS Stock No.:
- 886-1440
- Mfr. Part No.:
- 70040203
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1440
- Mfr. Part No.:
- 70040203
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| External Dimensions | 32 x 8 x 96mm | |
| External Height | 96mm | |
| External Width | 8mm | |
| For Use With | Keypad Encoder | |
| Select all | ||
|---|---|---|
Brand Storm | ||
External Dimensions 32 x 8 x 96mm | ||
External Height 96mm | ||
External Width 8mm | ||
For Use With Keypad Encoder | ||
- COO (Country of Origin):
- GB
