Murata Power Solutions DMS-BZL2-C Screen Bezel for EPDM Rubber Gasket 32.3 mm 64.8 mm
- RS Stock No.:
- 810-3425
- Mfr. Part No.:
- DMS-BZL2-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.30 |
| 5 - 9 | £7.02 |
| 10 - 24 | £6.87 |
| 25 + | £6.70 |
*price indicative
- RS Stock No.:
- 810-3425
- Mfr. Part No.:
- DMS-BZL2-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Screen Bezel | |
| Viewing Area Dimensions | 4.75 x 64.77 x 32.26 mm | |
| External Width | 64.8mm | |
| External Height | 32.3mm | |
| Compatible Display Type | TFT | |
| Standards/Approvals | UL, RoHS | |
| For Use With | EPDM Rubber Gasket | |
| Series | DMS-BZL | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Screen Bezel | ||
Viewing Area Dimensions 4.75 x 64.77 x 32.26 mm | ||
External Width 64.8mm | ||
External Height 32.3mm | ||
Compatible Display Type TFT | ||
Standards/Approvals UL, RoHS | ||
For Use With EPDM Rubber Gasket | ||
Series DMS-BZL | ||
- COO (Country of Origin):
- CN
DMS-BZL - Panel Mount Bezels for DMS Meters
The DMS-BZL-C bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting for DMS-20, DMS-30 and DMS-40 digital panel meters.
Made from rugged, black ABS plastic and are supplied with threaded metallic screws and inserts, ensuring a secure, vibrationresistant installation.
DMS-BZL1-C: for DMS-30/40 bezel assembly
DMS-BZL2-C: for DMS-30/40 bezel assembly with EPDM rubber gasket
DMS-BZL3-C: for DMS-20 bezel assembly
DMS-BZL4-C: for DMS-20 bezel assembly with EPDM rubber gasket
Material from UL 94V-0 ABS black plastic with four 2-56 threaded brass inserts
Stainless steel screws with 2-56 thread, length 4.75 mm
Temperature range is -40 to +75 °C
Murata Power Solutions Series
Related links
- Murata Power Solutions DMS-BZL1-C Screen Bezel for DMS Meters 32.3 mm 64.8 mm
- Murata Power Solutions DMS-BZL3-C Screen Bezel for DMS Meters 32.5 mm 46.4 mm
- Murata Power Solutions DMS-BZL4-C 32.5 mm 46.4 mm
- 4D Systems 4DBEZEL-32W Screen Bezel
- 4D Systems 4D-BEZEL-70W Screen Bezel for uLCD-70DT 127.9 mm 198 mm
- 4D Systems Screen Bezel for uLCD-70DT 127.9 mm 198 mm
- 4D Systems gen4-BEZEL-43B Screen Bezel for Gen4 Display Module 86 mm 137 mm
- PR Electronics 8335 Screen Bezel for PR Electronics 5700 Indicators
