IXYS 100V 16A, Schottky Diode, 2-Pin TO-220AC DSS16-01A

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-0710
Mfr. Part No.:
DSS16-01A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

230A