Vishay 600V 16A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC FES16JT-E3/45
- RS Stock No.:
- 918-9641
- Mfr. Part No.:
- FES16JT-E3/45
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£38.30
(exc. VAT)
£45.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 + | £0.766 | £38.30 |
*price indicative
- RS Stock No.:
- 918-9641
- Mfr. Part No.:
- FES16JT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | TO-220AC | |
Maximum Continuous Forward Current | 16A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Single | |
Rectifier Type | General Purpose | |
Diode Type | Ultrafast Rectifiers | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.5V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 50ns | |
Peak Non-Repetitive Forward Surge Current | 250A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Ultrafast Rectifiers | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.5V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 250A | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600V 16A 2-Pin TO-220AC FES16JT-E3/45
- Vishay 600V 16A 3-Pin TO-220AB FEP16JT-E3/45
- Vishay 600V 16A 3-Pin TO-220AB FEP16JT-E3
- Vishay 600V 8A 2-Pin TO-220AC FES8JT-E3/45
- Vishay 200V 16A 3-Pin D2PAK FESB16DT-E3/81
- Vishay 200V 8A 2-Pin TO-220AC BYW29-200-E3/45
- Vishay 50V 8A 2-Pin TO-220AC BYW29-50-E3/45
- Vishay 400V 16A 3-Pin TO-220AB FEP16GT-E3/45