Vishay 50V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-214AC ES1A-E3/5AT
- RS Stock No.:
- 918-9238
- Mfr. Part No.:
- ES1A-E3/5AT
- Brand:
- Vishay
Subtotal (1 reel of 7500 units)*
£667.50
(exc. VAT)
£802.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 15,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
7500 + | £0.089 | £667.50 |
*price indicative
- RS Stock No.:
- 918-9238
- Mfr. Part No.:
- ES1A-E3/5AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | DO-214AC (SMA) | |
Maximum Continuous Forward Current | 1A | |
Peak Reverse Repetitive Voltage | 50V | |
Diode Configuration | Single | |
Rectifier Type | General Purpose | |
Diode Type | Ultrafast Rectifiers | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 920mV | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 25ns | |
Peak Non-Repetitive Forward Surge Current | 30A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Ultrafast Rectifiers | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 920mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Fundamentals for Power Correction
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- CN
Vishay Silicon Junction Diode, ES1A, ES1B, ES1C, ES1D
FEATURES
Low profile package
Ideal for automated placement
Glass passivated pellet chip junction
Ultrafast recovery times for high efficiency
Low forward voltage, low power losses
High forward surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: P/NHE3 or P/NHM3
TYPICAL APPLICATIONS
For use in high frequency rectification and freewheeling
application in switching mode converters and inverters for
consumer, computer, automotive and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(_X denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes cathode end
Low profile package
Ideal for automated placement
Glass passivated pellet chip junction
Ultrafast recovery times for high efficiency
Low forward voltage, low power losses
High forward surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: P/NHE3 or P/NHM3
TYPICAL APPLICATIONS
For use in high frequency rectification and freewheeling
application in switching mode converters and inverters for
consumer, computer, automotive and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(_X denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 50V 1A 2-Pin DO-214AC ES1A-E3/5AT
- Vishay 50V 1A 2-Pin DO-204AL UF4001-E3/54
- Vishay 50V 1A 2-Pin DO-204AL UF4001-E3
- Vishay 400V 1A 2-Pin DO-214AC US1G-E3/5AT
- Vishay 50V 1A 2-Pin DO-214AC S1A-E3/5AT
- Vishay 600V 1A 2-Pin DO-214AC US1J-E3/5AT
- Vishay 150V 1A 2-Pin DO-214AC ES1C-E3/5AT
- Vishay 200V 1A 2-Pin DO-214AC ES1D-E3/5AT