Vishay 1000V Fast Switching Rectifier Diode, 2-Pin DO-214BA RGF1M-E3/67A
- RS Stock No.:
- 918-9234
- Mfr. Part No.:
- RGF1M-E3/67A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1500 units)*
£171.00
(exc. VAT)
£205.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | £0.114 | £171.00 |
3000 + | £0.108 | £162.00 |
*price indicative
- RS Stock No.:
- 918-9234
- Mfr. Part No.:
- RGF1M-E3/67A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | DO-214BA | |
Peak Reverse Repetitive Voltage | 1000V | |
Diode Configuration | Single | |
Rectifier Type | General Purpose | |
Diode Type | Fast Switching Rectifier | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.3V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 500ns | |
Peak Non-Repetitive Forward Surge Current | 30A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-214BA | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Fast Switching Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 500ns | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- TW
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1000V 1A 2-Pin DO-214BA RGF1M-E3/67A
- Vishay 400V 1A 2-Pin DO-214BA RGF1G-E3/67A
- Vishay 200V 1A 2-Pin DO-214BA RGF1D-E3/67A
- Vishay 50V 1A 2-Pin DO-214BA RGF1A-E3/67A
- Vishay 1000V 1A 2-Pin DO-214BA GF1M-E3/67A
- Vishay 1000V 1A 2-Pin DO-204AL 1N4948GP-E3/54
- Vishay 1000V 1.5A 2-Pin DO-214AC BYG21M-E3/TR
- Vishay 1000V 1A 2-Pin DO-213AB BYM11-1000-E3/96