Vishay 1000V 3A, Ultrafast Rectifiers Diode, 2-Pin DO-201AD UF5408-E3/54

Bulk discount available

Subtotal (1 reel of 1400 units)*

£411.60

(exc. VAT)

£494.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,800 unit(s) shipping from 14 November 2025
  • Plus 999,996,200 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1400 - 1400£0.294£411.60
2800 +£0.287£401.80

*price indicative

RS Stock No.:
918-9206
Mfr. Part No.:
UF5408-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.


Diodes and Rectifiers, Vishay Semiconductor

Related links