Vishay 2000V 600A, Dual Rectifier Diode, 3-Pin SUPER MAGN-A-PAK VS-VSKD600-20PbF
- RS Stock No.:
- 903-3490
- Mfr. Part No.:
- VS-VSKD600-20PbF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-3490
- Mfr. Part No.:
- VS-VSKD600-20PbF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | SUPER MAGN-A-PAK | |
Maximum Continuous Forward Current | 600A | |
Peak Reverse Repetitive Voltage | 2000V | |
Diode Configuration | Series | |
Rectifier Type | Recovery Rectifier | |
Diode Type | Rectifier | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 1.45V | |
Number of Elements per Chip | 2 | |
Diode Technology | Silicon Junction | |
Peak Non-Repetitive Forward Surge Current | 20.1kA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type SUPER MAGN-A-PAK | ||
Maximum Continuous Forward Current 600A | ||
Peak Reverse Repetitive Voltage 2000V | ||
Diode Configuration Series | ||
Rectifier Type Recovery Rectifier | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.45V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 20.1kA | ||
- VS-VSKD600 Series, Standard Diodes, 600A (SUPER MAGN-A-PAK Power Modules)
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor