Littelfuse 600V 25A, Rectifier Diode, 3-Pin TO-220 D6025L
- RS Stock No.:
- 878-1870
- Mfr. Part No.:
- D6025L
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1870
- Mfr. Part No.:
- D6025L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 25A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.6V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4µs | |
| Peak Non-Repetitive Forward Surge Current | 350A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 25A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.6V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4µs | ||
Peak Non-Repetitive Forward Surge Current 350A | ||
- COO (Country of Origin):
- MX
