Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- RS Stock No.:
- 873-2351
- Mfr. Part No.:
- VS-VSKCS209/150
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£35.81
(exc. VAT)
£42.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30 unit(s) shipping from 11 June 2026
- Plus 10 unit(s) shipping from 23 July 2026
- Plus 10 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £35.81 |
| 2 - 4 | £34.74 |
| 5 - 9 | £33.30 |
| 10 - 24 | £31.51 |
| 25 + | £29.72 |
*price indicative
- RS Stock No.:
- 873-2351
- Mfr. Part No.:
- VS-VSKCS209/150
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Package Type | TO-240AA | |
| Maximum Continuous Forward Current If | 200A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | ADD-A-PAK Generation VII | |
| Diode Configuration | Two Diodes Common Cathodes | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 11300A | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL Approved File E78996 | |
| Length | 92mm | |
| Height | 35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Package Type TO-240AA | ||
Maximum Continuous Forward Current If 200A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series ADD-A-PAK Generation VII | ||
Diode Configuration Two Diodes Common Cathodes | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 11300A | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL Approved File E78996 | ||
Length 92mm | ||
Height 35mm | ||
Automotive Standard No | ||
The Vishay VS-VSKCS209 Schottky rectifier common cathode has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature. The typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
Low forward voltage drop
High frequency operation
Low thermal resistance
Related links
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKCS209/150
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKDS409/150
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS408/060
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA VS-VSKCS400/045
