Vishay 50V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4001-E3/54
- RS Stock No.:
- 865-1870
- Mfr. Part No.:
- 1N4001-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5500 units)*
£264.00
(exc. VAT)
£319.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,500 unit(s) ready to ship
- Plus 5,500 unit(s) shipping from 05 December 2025
- Plus 11,000 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5500 - 5500 | £0.048 | £264.00 |
11000 + | £0.045 | £247.50 |
*price indicative
- RS Stock No.:
- 865-1870
- Mfr. Part No.:
- 1N4001-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | DO-204AL | |
Maximum Continuous Forward Current | 1A | |
Peak Reverse Repetitive Voltage | 50V | |
Diode Configuration | Single | |
Series | 1N4001 | |
Rectifier Type | General Purpose | |
Diode Type | Rectifier | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.1V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Diameter | 2.7mm | |
Peak Non-Repetitive Forward Surge Current | 45A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Series 1N4001 | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 45A | ||
- 1N4001 thru 1N4007, General Purpose Plastic Rectifier
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Rectifiers for Power Factor Correction (PFC)
- Application Note- Physical Explanation
- Application Note- Diodes Group Body Marking
- Application Note- High Speed Data Line
- Application Note- Packaging
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- Application Note- Trim and Form Process Recommendations
Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers
The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.
Features:
Low forward voltage drop
Low leakage current
High forward surge capability
What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.
What is the operating junction temperature?
-50°C to +150°C
Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V
Features:
Low forward voltage drop
Low leakage current
High forward surge capability
What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.
What is the operating junction temperature?
-50°C to +150°C
Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 50V 1A 2-Pin DO-204AL 1N4001-E3/54
- Vishay 50V 1A 2-Pin DO-214BA GF1A-E3/67A
- Vishay 50V 1A 2-Pin DO-214AC S1A-E3/61T
- Vishay 50V 1A 2-Pin DO-214AC S1A-E3/5AT
- Vishay 50V 1A 2-Pin DO-204AL SB150-E3/54
- Vishay 50V 1A 2-Pin DO-204AL UF4001-E3/54
- Vishay 1000V 1A 2-Pin DO-204AL 1N4007-E3/54
- Vishay 200V 1A 2-Pin DO-204AL 1N4003-E3/54