Vishay 100V 10A, Dual Schottky Diode, 3-Pin D2PAK V10D100C-M3/I

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
832-1037
Mfr. Part No.:
V10D100C-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-263AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Features


Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage


Schottky Rectifiers, Vishay Semiconductor