Vishay 100 V 70 A Diode Power 2-Pin D-55 VS-T70HF10
- RS Stock No.:
- 813-3723
- Mfr. Part No.:
- VS-T70HF10
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£22.23
(exc. VAT)
£26.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £22.23 |
| 2 - 4 | £21.57 |
| 5 - 9 | £20.45 |
| 10 - 24 | £19.55 |
| 25 + | £18.45 |
*price indicative
- RS Stock No.:
- 813-3723
- Mfr. Part No.:
- VS-T70HF10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | D-55 | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | VS-T70HF | |
| Diode Configuration | Single | |
| Rectifier Type | Power | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.3kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 41mm | |
| Height | 25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type D-55 | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series VS-T70HF | ||
Diode Configuration Single | ||
Rectifier Type Power | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.3kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 41mm | ||
Height 25mm | ||
Automotive Standard No | ||
- T40HF..., T70HF..., T85HF..., T110HF... Series, Power Rectifier Diodes (T-Modules), 40A to 110A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Vishay Silicon Junction Diode VS-T40HF..., VS-T70HF..., VS-T85HF..., VS-T110HF...
These series of T-modules use standard recovery power rectifier diodes. The semiconductors are electrically isolated from the metal base, allowing common heatsink and Compact assembly to be built. Applications include power supplies, battery charges, welders, motor controls and general industrial current rectification.
FEATURES
• Electrically isolated base plate
• Types up to 1200 VRRM
• 3500 VRMS isolating voltage
• Simplified mechanical designs, Rapid assembly
• High surge capability
• Large creepage distances
• UL E78996 approved
• Compliant to RoHS directive 2002/95/EC
• Designed and qualified for industrial level
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 70 A Diode Power 2-Pin D-55
- Vishay 100 V 40 A Diode Power 2-Pin D-55
- Vishay 100 V 40 A Diode Power 2-Pin D-55 VS-T40HF10
- Vishay 400 V 40 A Diode Power 2-Pin D-55 VS-T40HF40
- Vishay 600 V 40 A Diode Power 2-Pin D-55 VS-T40HF60
- Vishay 400 V 40 A Diode Power 2-Pin D-55
- Vishay 600 V 40 A Diode Power 2-Pin D-55
- Vishay 2200 V 20 A Diode Recovery 2-Pin D-55 VS-T20HF220
