Vishay 30V 3A, Schottky Diode, 2-Pin DO-201AD SB330-E3/54
- RS Stock No.:
- 812-9332
- Mfr. Part No.:
- SB330-E3/54
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-9332
- Mfr. Part No.:
- SB330-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | DO-201AD | |
Maximum Continuous Forward Current | 3A | |
Peak Reverse Repetitive Voltage | 30V | |
Diode Configuration | Single | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 490mV | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky Barrier | |
Diameter | 5.3mm | |
Peak Non-Repetitive Forward Surge Current | 120A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 490mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Diameter 5.3mm | ||
Peak Non-Repetitive Forward Surge Current 120A | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor