Vishay 100V 8A, Silicon Junction Diode, 2-Pin TO-220AC NS8BT-E3/45
- RS Stock No.:
- 811-9919
- Mfr. Part No.:
- NS8BT-E3/45
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.448
(exc. VAT)
£0.538
(inc. VAT)
- RS Stock No.:
- 811-9919
- Mfr. Part No.:
- NS8BT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | TO-220AC | |
Maximum Continuous Forward Current | 8A | |
Peak Reverse Repetitive Voltage | 100V | |
Diode Configuration | Single | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.1V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Non-Repetitive Forward Surge Current | 125A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 125A | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor