Vishay 100 V 1 A Diode Schottky 2-Pin DO-204AL SB1H100-E3/54

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.34

(exc. VAT)

£4.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 20 April 2026
  • Plus 170 unit(s) shipping from 20 April 2026
  • Plus 30 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.334£3.34
100 - 490£0.301£3.01
500 - 990£0.273£2.73
1000 - 2490£0.265£2.65
2500 +£0.259£2.59

*price indicative

Packaging Options:
RS Stock No.:
748-0995
Distrelec Article No.:
304-09-229
Mfr. Part No.:
SB1H100-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

SB1H100

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

620mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links