Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC BYG10Y-E3/TR

Subtotal (1 pack of 25 units)*

£4.40

(exc. VAT)

£5.275

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 75 unit(s) shipping from 20 April 2026
  • Final 9,775 unit(s) shipping from 27 April 2026
Units
Per unit
Per Pack*
25 +£0.176£4.40

*price indicative

Packaging Options:
RS Stock No.:
710-4578
Mfr. Part No.:
BYG10Y-E3/TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

1600V

Diode Configuration

Single

Series

BYG10Y

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.15V

Peak Reverse Current Ir

1μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

4μs

Height

2.09mm

Length

4.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links