Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 V10P10-M3/86A
- RS Stock No.:
- 710-3926
- Distrelec Article No.:
- 304-36-170
- Mfr. Part No.:
- V10P10-M3/86A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 65 unit(s) shipping from 20 April 2026
- Final 2,030 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.60 | £3.00 |
| 50 - 245 | £0.516 | £2.58 |
| 250 - 495 | £0.45 | £2.25 |
| 500 - 1245 | £0.388 | £1.94 |
| 1250 + | £0.35 | £1.75 |
*price indicative
- RS Stock No.:
- 710-3926
- Distrelec Article No.:
- 304-36-170
- Mfr. Part No.:
- V10P10-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | V10 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 4.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series V10 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 150μA | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 4.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277 SS5P10-M3/86A
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 SS10PH10-M3/86A
- Vishay 100 V 12 A Diode Schottky 3-Pin TO-277 V12P10-M3/86A
- Vishay 100 V 8 A Diode Schottky 3-Pin TO-277 V8P10-M3/86A
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 8 A Diode Schottky 3-Pin TO-277
