Vishay 1200V 20A, Rectifier Diode, 2-Pin TO-220AC VS-20ETF12-M3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-4314
Mfr. Part No.:
VS-20ETF12-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.31V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

400ns

Peak Non-Repetitive Forward Surge Current

355A