Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL UF4007-E3/54
- RS Stock No.:
- 700-1303
- Distrelec Article No.:
- 304-44-308
- Mfr. Part No.:
- UF4007-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£11.40
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,850 unit(s) shipping from 25 May 2026
- Plus 300 unit(s) shipping from 25 May 2026
- Plus 4,700 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.228 | £11.40 |
| 250 - 450 | £0.148 | £7.40 |
| 500 - 1200 | £0.125 | £6.25 |
| 1250 - 2450 | £0.113 | £5.65 |
| 2500 + | £0.112 | £5.60 |
*price indicative
- RS Stock No.:
- 700-1303
- Distrelec Article No.:
- 304-44-308
- Mfr. Part No.:
- UF4007-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | UFX | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series UFX | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007E-E3/54
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007-E3/54
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL UF4006-E3/54
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL 1N4948GP-E3/54
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-204AL
