Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC S1A-E3/61T
- RS Stock No.:
- 700-1230
- Mfr. Part No.:
- S1A-E3/61T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.40
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 20 April 2026
- Plus 1,500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.064 | £6.40 |
| 1000 - 2400 | £0.048 | £4.80 |
| 2500 - 4900 | £0.047 | £4.70 |
| 5000 - 9900 | £0.046 | £4.60 |
| 10000 + | £0.044 | £4.40 |
*price indicative
- RS Stock No.:
- 700-1230
- Mfr. Part No.:
- S1A-E3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 1.8μs | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 2.29mm | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 1.8μs | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 2.29mm | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A up to 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC S1A-E3/5AT
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC SS1H9-E3/61T
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC B120-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 600 V 1 A Diode Schottky 2-Pin DO-214AC S1J-E3/61T
- Vishay 400 V 1 A Diode Schottky 2-Pin DO-214AC S1G-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T
