Vishay 60 V 5 A Diode Schottky 2-Pin DO-201AD SB560-E3/54

Bulk discount available

Subtotal (1 pack of 20 units)*

£10.18

(exc. VAT)

£12.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,040 unit(s) shipping from 20 April 2026
  • Plus 520 unit(s) shipping from 20 April 2026
  • Plus 7,140 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.509£10.18
200 - 480£0.495£9.90
500 - 980£0.482£9.64
1000 - 1980£0.471£9.42
2000 +£0.458£9.16

*price indicative

Packaging Options:
RS Stock No.:
700-0928
Distrelec Article No.:
304-44-264
Mfr. Part No.:
SB560-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

SB560

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

0.7V

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Maximum Operating Temperature

150°C

Height

5.8mm

Standards/Approvals

No

Length

10mm

Automotive Standard

No

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links