Vishay 400V 320A, Dual Rectifier Diode, 3-Pin TO-244 VS-HFA320NJ40CPBF
- RS Stock No.:
- 651-9875
- Mfr. Part No.:
- VS-HFA320NJ40CPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£44.02
(exc. VAT)
£52.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
- Plus 999,999,973 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £44.02 |
2 - 4 | £42.70 |
5 - 9 | £41.38 |
10 + | £38.74 |
*price indicative
- RS Stock No.:
- 651-9875
- Mfr. Part No.:
- VS-HFA320NJ40CPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Panel Mount | |
Package Type | TO-244 | |
Maximum Continuous Forward Current | 320A | |
Peak Reverse Repetitive Voltage | 400V | |
Diode Configuration | Common Cathode | |
Rectifier Type | Recovery Rectifier | |
Diode Type | Rectifier | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 1.55V | |
Number of Elements per Chip | 2 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 140ns | |
Peak Non-Repetitive Forward Surge Current | 1.2kA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Panel Mount | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current 320A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Recovery Rectifier | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.55V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 140ns | ||
Peak Non-Repetitive Forward Surge Current 1.2kA | ||
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.
Features
Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400V 320A 3-Pin TO-244 VS-HFA320NJ40CPBF
- Vishay 400V 244A 3-Pin TO-244 VS-HFA240NJ40CPBF
- Vishay 1600V 320A 3-Pin MAGN-A-PAK VS-VSKD320-16PBF
- Vishay 600V 330A 3-Pin TO-244 VS-VSUD400CW60
- Vishay 400V 30A 3-Pin TO-247AC VS-60CPU04-N3
- Vishay 400V 100A 3-Pin TO-240AA VS-VSKD91/04
- Vishay 400V 100A 3-Pin TO-240AA VS-VSKC91/04
- Vishay 400V 60A 3-Pin TO-240AA VS-VSKD56/04