Vishay 150 V 400 A Diode Schottky 3-Pin TO-244

Bulk discount available

Subtotal (1 unit)*

£50.04

(exc. VAT)

£60.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 25 May 2026
  • Plus 4 unit(s) shipping from 01 June 2026
  • Plus 10 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£50.04
2 - 4£45.04
5 - 9£42.53
10 +£41.03

*price indicative

RS Stock No.:
651-8743
Mfr. Part No.:
VS-409CNQ150PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Panel

Package Type

TO-244

Maximum Continuous Forward Current If

400A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Common Cathode

Series

VS

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

20kA

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

6mA

Maximum Forward Voltage Vf

0.75V

Maximum Operating Temperature

175°C

Height

17.5mm

Length

93mm

Standards/Approvals

No

Automotive Standard

No

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


Related links