Vishay 40 V 300 A Diode Schottky 3-Pin TO-244
- RS Stock No.:
- 651-8686
- Mfr. Part No.:
- VS-301CNQ040PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£62.19
(exc. VAT)
£74.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £62.19 |
| 2 - 4 | £59.08 |
| 5 - 9 | £52.86 |
| 10 - 24 | £43.53 |
| 25 + | £40.42 |
*price indicative
- RS Stock No.:
- 651-8686
- Mfr. Part No.:
- VS-301CNQ040PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | TO-244 | |
| Maximum Continuous Forward Current If | 300A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.59V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 16kA | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 93mm | |
| Height | 17.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current If 300A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.59V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 16kA | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 93mm | ||
Height 17.5mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 300 A Diode Schottky 3-Pin TO-244 VS-301CNQ040PBF
- Vishay 100 V 300 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 300 A Diode Schottky 3-Pin TO-244 VS-301CNQ045PBF
- Vishay 100 V 300 A Diode Schottky 3-Pin TO-244 VS-303CNQ100PBF
- Vishay 30 V 440 A Diode Schottky 3-Pin TO-244
- Vishay 400 V 244 A Diode Switching 3-Pin TO-244
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-244
