Vishay 50V 3.5A, Ultrafast Rectifiers Diode, 2-Pin DO-201AD SBYV28-50-E3/54
- RS Stock No.:
- 639-1807
- Mfr. Part No.:
- SBYV28-50-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£2.86
(exc. VAT)
£3.43
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 5 left, ready to ship
- Final 1,375 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.572 | £2.86 |
*price indicative
- RS Stock No.:
- 639-1807
- Mfr. Part No.:
- SBYV28-50-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | DO-201AD | |
Maximum Continuous Forward Current | 3.5A | |
Peak Reverse Repetitive Voltage | 50V | |
Diode Configuration | Single | |
Rectifier Type | Soft Recovery | |
Diode Type | Ultrafast Rectifiers | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.1V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 20ns | |
Diameter | 5.3mm | |
Peak Non-Repetitive Forward Surge Current | 90A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current 3.5A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Rectifier Type Soft Recovery | ||
Diode Type Ultrafast Rectifiers | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 20ns | ||
Diameter 5.3mm | ||
Peak Non-Repetitive Forward Surge Current 90A | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 50V 3.5A 2-Pin DO-201AD SBYV28-50-E3
- Vishay 50V 2A 2-Pin DO-15 SBYV27-50-E3/54
- Vishay 50V 8A 2-Pin TO-220AC BYW29-50-E3/45
- Vishay 50V 2A 2-Pin DO-15 SBYV27-50-E3
- Vishay 50V 1A 2-Pin DO-204AL UF4001-E3/54
- Vishay 200V 3.5A 2-Pin SOD-64 BYV28-200-TAP
- Vishay 600V 3A 2-Pin DO-201AD UF5406-E3/54
- Vishay 600V 3A 2-Pin DO-201AD 31GF6-E3/54