Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC US1D-E3/61T
- RS Stock No.:
- 633-1338
- Distrelec Article No.:
- 304-43-199
- Mfr. Part No.:
- US1D-E3/61T
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£2.85
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 10 unit(s) shipping from 25 May 2026
- Final 3,205 unit(s) shipping from 01 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.57 | £2.85 |
| 50 - 245 | £0.458 | £2.29 |
| 250 - 495 | £0.354 | £1.77 |
| 500 - 1245 | £0.308 | £1.54 |
| 1250 + | £0.234 | £1.17 |
*price indicative
- RS Stock No.:
- 633-1338
- Distrelec Article No.:
- 304-43-199
- Mfr. Part No.:
- US1D-E3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | US1 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Standards/Approvals | RoHS, UL 94 V-0, Halogen Free (JEDEC JS709A), J-STD-002, JESD 22-B102, J-STD-020, JESD 201 Class 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series US1 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 4.5mm | ||
Height 2.09mm | ||
Standards/Approvals RoHS, UL 94 V-0, Halogen Free (JEDEC JS709A), J-STD-002, JESD 22-B102, J-STD-020, JESD 201 Class 2 | ||
Automotive Standard AEC-Q101 | ||
Vishay US1A-US1M SMD Ultrafast Efficient Rectifiers
Features and Benefits
Applications
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-E3/61T
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D-E3/61T
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4003-E3/54
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA ES2D-E3/5BT
