Vishay 2000V 500mA, Silicon Junction Diode, 2-Pin DO-204AL RGP02-20E-E3/54
- RS Stock No.:
- 629-8792
- Mfr. Part No.:
- RGP02-20E-E3/54
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.338
(exc. VAT)
£0.406
(inc. VAT)
- RS Stock No.:
- 629-8792
- Mfr. Part No.:
- RGP02-20E-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | DO-204AL | |
Maximum Continuous Forward Current | 500mA | |
Peak Reverse Repetitive Voltage | 2000V | |
Diode Configuration | Single | |
Rectifier Type | High Voltage | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.8V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 300ns | |
Peak Non-Repetitive Forward Surge Current | 20A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 2000V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.8V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 300ns | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor