Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA RGF1G-E3/67A

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.57

(exc. VAT)

£1.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24,710 unit(s), ready to ship

Units
Per unit
Per Pack*
10 - 90£0.157£1.57
100 - 490£0.118£1.18
500 - 990£0.113£1.13
1000 - 2490£0.11£1.10
2500 +£0.108£1.08

*price indicative

Packaging Options:
RS Stock No.:
629-2148
Mfr. Part No.:
RGF1G-E3/67A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214BA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

RGF1

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

150ns

Length

4.75mm

Standards/Approvals

J-STD-020, UL 94 V-0, RoHS, J-STD-002, JESD 22-B102, JESD 201, AEC-Q101

Height

2.74mm

Automotive Standard

AEC-Q101

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links