- RS Stock No.:
- 624-7485
- Mfr. Part No.:
- STPS200170TV1
- Brand:
- STMicroelectronics
Available to back order for despatch 09/05/2024
Added
Price Each
£23.55
(exc. VAT)
£28.26
(inc. VAT)
Units | Per unit |
1 - 9 | £23.55 |
10 - 19 | £21.74 |
20 + | £20.74 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 624-7485
- Mfr. Part No.:
- STPS200170TV1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Negligible switching losses
- Avalanche rated
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Insulated package ISOTOP:
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Package Type | ISOTOP |
Maximum Continuous Forward Current | 200A |
Peak Reverse Repetitive Voltage | 170V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 4 |
Maximum Forward Voltage Drop | 850mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 700A |
- RS Stock No.:
- 624-7485
- Mfr. Part No.:
- STPS200170TV1
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics 45V 120A 4-Pin ISOTOP STPS12045TV
- STMicroelectronics 100V 160A 4-Pin ISOTOP STPS160H100TV
- STMicroelectronics 45V 240A 4-Pin ISOTOP STPS24045TV
- STMicroelectronics 600V 30A 4-Pin ISOTOP STTH6006TV1
- STMicroelectronics 45V 80A 4-Pin ISOTOP STPS16045TV
- STMicroelectronics 200V 50A 4-Pin ISOTOP STTH10002TV1
- STMicroelectronics 1000V 60A 4-Pin ISOTOP STTH12010TV1
- STMicroelectronics 100V 40A 4-Pin ISOTOP STPS80H100TV