Vishay 60V 10A, Schottky Rectifier & Schottky Diode, DPAK V10PWL63HM3/I
- RS Stock No.:
- 244-8988
- Mfr. Part No.:
- V10PWL63HM3/I
- Brand:
- Vishay
Subtotal (1 reel of 4500 units)*
£1,305.00
(exc. VAT)
£1,575.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4500 + | £0.29 | £1,305.00 |
*price indicative
- RS Stock No.:
- 244-8988
- Mfr. Part No.:
- V10PWL63HM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | SlimDPAK (TO-252AE) | |
Maximum Continuous Forward Current | 10A | |
Peak Reverse Repetitive Voltage | 60V | |
Series | V10P | |
Diode Configuration | Single | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Diode Technology | Schottky Barrier | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type SlimDPAK (TO-252AE) | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 60V | ||
Series V10P | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Diode Technology Schottky Barrier | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.3 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available