Vishay 150 V 10 A Schottky Barrier Schottky DPAK
- RS Stock No.:
- 243-7063
- Mfr. Part No.:
- V10PWM153HM3/I
- Brand:
- Vishay
Subtotal (1 reel of 4500 units)*
£1,341.00
(exc. VAT)
£1,611.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,500 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | £0.298 | £1,341.00 |
*price indicative
- RS Stock No.:
- 243-7063
- Mfr. Part No.:
- V10PWM153HM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 0.61V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 0.61V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available
Related links
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK V10PWM153HM3/I
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK V10PWM153CHM3/I
- Vishay 150 V 20 A Schottky Barrier Schottky DPAK
- Vishay 150 V 40 A Schottky Barrier Schottky DPAK
- Vishay 150 V 35 A Schottky Barrier Schottky DPAK
- Vishay 150 V 20 A Schottky Barrier Schottky DPAK V20PWM153HM3/I
- Vishay 150 V 40 A Schottky Barrier Schottky DPAK V40PWM153CHM3/I
