Vishay 150V 20A, Schottky Rectifier & Schottky Diode, SlimDPAK V20PW15CHM3/I
- RS Stock No.:
- 238-7443
- Mfr. Part No.:
- V20PW15CHM3/I
- Brand:
- Vishay
Subtotal (1 reel of 4500 units)*
£1,939.50
(exc. VAT)
£2,326.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
4500 + | £0.431 | £1,939.50 |
*price indicative
- RS Stock No.:
- 238-7443
- Mfr. Part No.:
- V20PW15CHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | SlimDPAK | |
Maximum Continuous Forward Current | 20A | |
Peak Reverse Repetitive Voltage | 150V | |
Diode Configuration | 2x Common Cathode Pair | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Diode Technology | Schottky Barrier | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type SlimDPAK | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Diode Technology Schottky Barrier | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C and is it ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 150V 20A SlimDPAK V20PW15CHM3/I
- Vishay 150V 20A SlimDPAK V20PWM15HM3/I
- Vishay 150V 20A SlimDPAK V20PWM153CHM3/I
- Vishay 150V 20A SlimDPAK V20PWM153HM3/I
- Vishay 150V 20A SlimDPAK V20PWM15CHM3/I
- Vishay 150V 20A SlimDPAK V20PW15HM3/I
- Vishay 120V 20A SlimDPAK V20PWM12HM3/I
- Vishay 100V 20A SlimDPAK V20PW10HM3/I