Vishay 120 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M12-M3/H

Subtotal (1 pack of 50 units)*

£10.70

(exc. VAT)

£12.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.214£10.70

*price indicative

Packaging Options:
RS Stock No.:
219-0402
Mfr. Part No.:
VSS8D5M12-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

DO-221AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

120V

Diode Configuration

Single

Series

VSS8D5M12

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

0.64V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Length

5mm

Standards/Approvals

RoHS

Height

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links