Vishay 200V 3A, Fast Recovery Epitaxial Diode Rectifier & Schottky Diode, 2-Pin DO-221AD VS-3EYH02-M3/H
- RS Stock No.:
- 219-0356
- Mfr. Part No.:
- VS-3EYH02-M3/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3500 units)*
£458.50
(exc. VAT)
£549.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3500 - 3500 | £0.131 | £458.50 |
7000 + | £0.127 | £444.50 |
*price indicative
- RS Stock No.:
- 219-0356
- Mfr. Part No.:
- VS-3EYH02-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | DO-221AD | |
Maximum Continuous Forward Current | 3A | |
Peak Reverse Repetitive Voltage | 200V | |
Diode Configuration | Single | |
Rectifier Type | General Purpose | |
Diode Type | Fast Recovery Epitaxial Diode | |
Pin Count | 2 | |
Number of Elements per Chip | 1 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-221AD | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Fast Recovery Epitaxial Diode | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The Vishay diode series Hyper-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 200V 3A 2-Pin DO-221AD VS-3EYH02-M3/H
- Vishay 200V 3A 2-Pin DO-221AD VS-3EYH02HM3/H
- Vishay 100V 3A 2-Pin DO-221AD VS-3EYH01-M3/H
- Vishay 200V 2A 2-Pin DO-221AD VS-2EYH02-M3/H
- Vishay 100V 3A 2-Pin DO-221AD VS-3EYH01HM3/H
- Vishay 100V 2A 2-Pin DO-221AD VS-2EYH01-M3/H
- Vishay 200V 2A 2-Pin DO-221AD VS-2EYH02HM3/H
- Vishay 200V 3A 2-Pin DO-221AC VS-3EJH02-M3/6B