Vishay 200V 8A, Schottky Rectifier & Schottky Diode, 3-Pin TO-277A V8P22HM3/H
- RS Stock No.:
- 219-0307
- Mfr. Part No.:
- V8P22HM3/H
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-0307
- Mfr. Part No.:
- V8P22HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 200V 8A 3-Pin TO-277A V8P22HM3/H
- Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8PM103HM3/I
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V8P22CHM3/H
- Vishay 170V 30A 3-Pin D2PAK V30D170CHM3/I
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM15STFTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB088RSM10STL1
