Vishay 170V 30A, Dual Schottky Rectifier & Schottky Diode, 3-Pin D2PAK V30D170CHM3/I

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
219-0291
Mfr. Part No.:
V30D170CHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-263AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

170V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current

Related links