Vishay 170V 30A, Dual Schottky Rectifier & Schottky Diode, 3-Pin D2PAK V30D170CHM3/I
- RS Stock No.:
- 219-0289
- Mfr. Part No.:
- V30D170CHM3/I
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-0289
- Mfr. Part No.:
- V30D170CHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | TO-263AC | |
Maximum Continuous Forward Current | 30A | |
Peak Reverse Repetitive Voltage | 170V | |
Diode Configuration | 2x Common Cathode Pair | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 3 | |
Number of Elements per Chip | 2 | |
Diode Technology | Schottky Barrier | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 170V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky Barrier | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 170V 30A 3-Pin D2PAK V30D170CHM3/I
- Vishay 170V 30A 3-Pin D2PAK V30D170C-M3/I
- Vishay 170V 10A 3-Pin D2PAK V10D170CHM3/I
- Vishay 170V 10A 3-Pin D2PAK V10D170C-M3/I
- ROHM 100V 30A 3-Pin D2PAK RBQ30NS100ATL
- STMicroelectronics 100V 30A 3-Pin D2PAK TO-220AB STPS41H100CR
- Vishay 170V 10A 3-Pin D2PAK V10D170CHM3/I
- Vishay 170 20A 3-Pin D2PAK V20D170CHM3/I