Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB V1F22-M3/H
- RS Stock No.:
- 219-0279
- Mfr. Part No.:
- V1F22-M3/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£25.10
(exc. VAT)
£30.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,200 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.251 | £25.10 |
| 1000 - 2400 | £0.239 | £23.90 |
| 2500 - 4900 | £0.226 | £22.60 |
| 5000 - 9900 | £0.201 | £20.10 |
| 10000 + | £0.188 | £18.80 |
*price indicative
- RS Stock No.:
- 219-0279
- Mfr. Part No.:
- V1F22-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | V1X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.88V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 1.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.08mm | |
| Standards/Approvals | RoHS | |
| Length | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series V1X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.88V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 1.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.08mm | ||
Standards/Approvals RoHS | ||
Length 3.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB V2F22-M3/H
- Vishay 200 V 1.5 A Diode Standard 2-Pin DO-219AB
- Vishay 200 V 1.5 A Diode Standard 2-Pin DO-219AB SE15FD-M3/H
- Vishay 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB V2F22HM3/H
