Vishay 60V 30A, Schottky Diode, 8-Pin FlatPAK 5 x 6 V30KM60HM3/H
- RS Stock No.:
- 218-6771
- Mfr. Part No.:
- V30KM60HM3/H
- Brand:
- Vishay
Subtotal (1 reel of 1500 units)*
£678.00
(exc. VAT)
£813.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1500 + | £0.452 | £678.00 |
*price indicative
- RS Stock No.:
- 218-6771
- Mfr. Part No.:
- V30KM60HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | FlatPAK 5 x 6 | |
Maximum Continuous Forward Current | 30A | |
Peak Reverse Repetitive Voltage | 60V | |
Diode Configuration | Single | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 8 | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky Barrier | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 8 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.34 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J,STD,020
LF maximum peak of 260 °C
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J,STD,020
LF maximum peak of 260 °C
Related links
- Vishay 60V 30A 8-Pin FlatPAK 5 x 6 V30KM60HM3/H
- Vishay 60V 30A 8-Pin FlatPAK 5 x 6 V30K60HM3/H
- Vishay 60V 30A 8-Pin FlatPAK 5 x 6 V30K60-M3/H
- Vishay 60V 30A 8-Pin FlatPAK 5 x 6 V30KM60-M3/H
- Vishay 45V 30A 8-Pin FlatPAK 5 x 6 V30KM45HM3/H
- Vishay 45V 30A 8-Pin FlatPAK 5 x 6 V30KM45-M3/H
- Vishay 45V 30A 8-Pin FlatPAK 5 x 6 V30KL45-M3/H
- Vishay 100V 30A 8-Pin FlatPAK 5 x 6 V30KM100HM3/H